Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zener Diode 5W 3.9V 50uA Surmetic 401N5335BRLG

1N5335BRLG - Zener Diode 5W 3.9V 50uA Surmetic 40, onsemi

Distrelec Article Number: 302-40-186
Manufacturer Part Number: 1N5335BRLG
Zener Diode 5W 3.9V 50uA Surmetic 40

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
3.9 V
Single 
2 Ohm
5 W
1.2 V
Series:1N53

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer onsemi
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 10 x 5 x 3 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111502