Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zener Diode 3W 3.9V 25uA DO-214AA1SMB5915BT3G

1SMB5915BT3G - Zener Diode 3W 3.9V 25uA DO-214AA, onsemi

Distrelec Article Number: 302-40-204
Manufacturer Part Number: 1SMB5915BT3G
New to us
Zener Diode 3W 3.9V 25uA DO-214AA

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
3.9 V
384 mA
Single 
7.5 Ohm
3 W
Series:SMB

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Vietnam (VN)
Manufacturer onsemi
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 10 x 5 x 3 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111502