Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wi-Fi Antenna, 28 dBi, Female N / Female SMA, 86mm, Screw87010012

87010012 - Wi-Fi Antenna, 28 dBi, Female N / Female SMA, 86mm, Screw, Huber+Suhner

Distrelec Article Number: 302-38-757
Manufacturer Part Number: 87010012
Wi-Fi Antenna, 28 dBi, Female N / Female SMA, 86mm, Screw

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2G 
3G 
4G 
5G 
GPS 
Wi-Fi 
Wi-Fi 6 
28 dBi 
Screw 
1.57 ... 1.61 GHz 
2.17 ... 2.7 GHz 
2.7 ... 3.3 GHz 
3.3 ... 4.9 GHz 
4.9 ... 6.4 GHz 
698 ... 960 MHz 
960 MHz ... 2.2 GHz 
Female N 
Female SMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Huber+Suhner
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 1 x 146 x 93 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108