Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Waterproof Wireless Speaker 90dB Purple984-001405

984-001405 - Waterproof Wireless Speaker 90dB Purple, Logitech

Distrelec Article Number: 302-37-977
Manufacturer Part Number: 984-001405
Waterproof Wireless Speaker 90dB Purple

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
225 mm
87 mm
20 h
Purple 
Bluetooth 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Logitech
Gross weight (incl. package) 1530 Gram
Dimensions (incl. package) 270 x 140 x 140 MM
Customs number 8518.2100
UNSPSC (v5.03) 52161512
EAN 5099206080393