Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tubing, 5mm, 8mm, Polyurethane, 8bar, Transparent, 20mRND 425-00029

RND 425-00029 - Tubing, 5mm, 8mm, Polyurethane, 8bar, Transparent, 20m, RND

Distrelec Article Number: 302-38-306
Manufacturer Part Number: RND 425-00029
New
Tubing, 5mm, 8mm, Polyurethane, 8bar, Transparent, 20m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 mm
8 mm
8 bar
Polyurethane 
Transparent 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer RND
Gross weight (incl. package) 632 Gram
Dimensions (incl. package) 230 x 230 x 70 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300