Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tubing, 2.5mm, 4mm, Polyurethane, 8bar, Black, 20mRND 425-00001

RND 425-00001 - Tubing, 2.5mm, 4mm, Polyurethane, 8bar, Black, 20m, RND

Distrelec Article Number: 302-38-258
Manufacturer Part Number: RND 425-00001
New
Tubing, 2.5mm, 4mm, Polyurethane, 8bar, Black, 20m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.5 mm
4 mm
8 bar
Polyurethane 
Black 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer RND
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 190 x 190 x 40 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300