Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tubing, 6.5mm, 10mm, Polyurethane, 8bar, Green, 20mRND 425-00022

RND 425-00022 - Tubing, 6.5mm, 10mm, Polyurethane, 8bar, Green, 20m, RND

Distrelec Article Number: 302-38-299
Manufacturer Part Number: RND 425-00022
New
Tubing, 6.5mm, 10mm, Polyurethane, 8bar, Green, 20m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6.5 mm
10 mm
8 bar
Polyurethane 
Green 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer RND
Gross weight (incl. package) 970 Gram
Dimensions (incl. package) 280 x 280 x 70 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300