Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Touch Panel 5.7" 320 x 240 IP65HMISTU855

HMISTU855 - Touch Panel 5.7" 320 x 240 IP65, Schneider Electric

Distrelec Article Number: 302-37-514
Manufacturer Part Number: HMISTU855
Touch Panel 5.7" 320 x 240 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
333 MHz
LCD-TFT 
5.7 "
320 x 240 
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 856 Gram
Dimensions (incl. package) 270 x 190 x 72 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810