Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Torch, LED, Rechargeable, 1000lm, 210m, IP68, Black502181

502181 - Torch, LED, Rechargeable, 1000lm, 210m, IP68, Black, Ledlenser

Distrelec Article Number: 302-38-220
Manufacturer Part Number: 502181
Torch, LED, Rechargeable, 1000lm, 210m, IP68, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1000 lm
15 lm
Rechargeable 
90 h
2 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: rechargeable battery, hand strap, magnetic charging cable

Family Information

  • Advanced Focus System for efficient, precise flood and spot lighting

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 90 x 75 x 235 MM
Customs number 8513.1000
UNSPSC (v5.03) 39111702
EAN 4058205020510