Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Smoke Detector, 12V7312

7312 - Thermal Smoke Detector, 12V, GUDE

Distrelec Article Number: 302-42-179
Manufacturer Part Number: 7312
Thermal Smoke Detector, 12V

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
Dimensions L x ø:46 x 100 mm
Contacts:1NO1NC
Voltage:12 V
Diameter:100 mm
Weight:150 g

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Screw terminal connection

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 125 Gram
Dimensions (incl. package) 100 x 80 x 40 MM
Customs number 9025.1190
UNSPSC (v5.03) 46171501
EAN 4250493173125