Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Temperature Sensor, -20 ... 80°C71042

71042 - Temperature Sensor, -20 ... 80°C, GUDE

Distrelec Article Number: 302-42-173
Manufacturer Part Number: 71042
Temperature Sensor, -20 ... 80°C

Image is for illustrative purposes only. Please refer to product description.

2 min order
2 order multiple
Product specifications
Cable length:2.3 m
Min. Temperature:-20 °C
Temperature max.:80 °C
Temperature range:-20 ... 80 °C
Connector:RJ-45

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Suitable for: 

Expert Power Control 1104, 1105, 8021, 8031, 8041, 8221, 8226, 8314, 8316 

Expert PDU Energy 8311, 8341 

Expert Transfer Switch 8801 

Expert Net Control 2111, 2191, 2302 

Expert Sensor Box 7213, 7214 

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 170 x 120 x 15 MM
Customs number 9025.1190
UNSPSC (v5.03) 43201404
EAN 4250493100930