Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, ITE and Medical 400W 48V 8.3ACCL400PS48

CCL400PS48 - Switched-Mode Power Supply, ITE and Medical 400W 48V 8.3A, XP Power

Distrelec Article Number: 302-41-417
Manufacturer Part Number: CCL400PS48
Offer
Switched-Mode Power Supply, ITE and Medical 400W 48V 8.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
48 V
8.3 A
Adjustable 
Series:CCL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Convection cooled
  • Power fail and inhibit signals
  • IT and medical safety approvals

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 178 x 10 x 10 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004