Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, ITE and Medical 100W 7V 14.3AECM100US07

ECM100US07 - Switched-Mode Power Supply, ITE and Medical 100W 7V 14.3A, XP Power

Distrelec Article Number: 302-41-452
Manufacturer Part Number: ECM100US07
Offer
Switched-Mode Power Supply, ITE and Medical 100W 7V 14.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
7 V
7 V
14.3 A
Adjustable 
Series:ECM

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 211 Gram
Dimensions (incl. package) 114 x 65 x 32 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004