Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, Industrial 30W 5 / 12V 3 / 1.3AECL30UD03-T

ECL30UD03-T - Switched-Mode Power Supply, Industrial 30W 5 / 12V 3 / 1.3A, XP Power

Distrelec Article Number: 302-41-450
Manufacturer Part Number: ECL30UD03-T
Offer
Switched-Mode Power Supply, Industrial 30W 5 / 12V 3 / 1.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
Series:ECL

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer XP Power
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 87 x 34 x 21 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004