Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 11.5 mm5099.04-D4-2.0N-AU-1.3 C
5099.04-D4-2.0N-AU-1.3 C - Spring contact 11.5 mm, PTR HARTMANN
140-22-286
5099.04-D4-2.0N-AU-1.3 C

Spring contact 11.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
3 mm
0.25 N
2 N
1.3 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For use in charging equipment for charging mobile devices and for data transmission
  • Good electrical performance and long service life

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.15 Gram
Dimensions (incl. package) 11 x 2 x 2 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402