Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Splash Proof Centrifugal Fan DC 48V 383.4m³/h 133x133x91mm IP68 SanAce 9W9W2TJ48P0H001

9W2TJ48P0H001 - Splash Proof Centrifugal Fan DC 48V 383.4m³/h 133x133x91mm IP68 SanAce 9W, Sanyo Denki

Distrelec Article Number: 302-39-340
Manufacturer Part Number: 9W2TJ48P0H001
Offer
Splash Proof Centrifugal Fan DC 48V 383.4m³/h 133x133x91mm IP68 SanAce 9W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
77.5 mm
61 dBA
48 V
Stranded Wire, 4-Pin 
133 mm
Series:SanAce 9W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 801.8 Gram
Dimensions (incl. package) 133 x 133 x 91 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604