Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sounder PA 10 117dB Electronic 10 ... 60 VDC IP66 Cable23360630000

23360630000 - Sounder PA 10 117dB Electronic 10 ... 60 VDC IP66 Cable, Pfannenberg

Distrelec Article Number: 302-39-174
Manufacturer Part Number: 23360630000
Sounder PA 10 117dB Electronic 10 ... 60 VDC IP66 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Alternating 
Continuous 
Falling 
Intermittent 
Pulse 
Rising 
Siren 
Sweeping 
152 
Electronic 
117 dB
10 ... 60 VDC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Audible signalling device with 110 dBA and high proportion of deep tones
  • Sure penetration of acoustical obstacles like walls and doors
  • Electrical connection only necessary in the mounted base
  • Automatic contact of the electronics once both housing parts are put together
  • 80 different tones are selectable, remote-controllable
  • For indoor and outdoor applications
  • Worldwide approvals: UL, VdS, EN54-3

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 205 Gram
Dimensions (incl. package) 225 x 180 x 195 MM
Customs number 8531.8080
UNSPSC (v5.03) 46171606