Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solder Wire, 1.0mm, Sn99.3/Cu0.7, 500gT0051387899

T0051387899 - Solder Wire, 1.0mm, Sn99.3/Cu0.7, 500g, Weller

Distrelec Article Number: 302-38-689
Manufacturer Part Number: T0051387899
Solder Wire, 1.0mm, Sn99.3/Cu0.7, 500g

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sn99.3/Cu0.7 
1 mm
500 g
Rosin 
233 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Designed to enhance the quality of all hand and robotic soldering jobs, Weller WSW increases productivity while reducing operating costs. 

  • PERFORMANCE & PRODUCTIVITY - Optimized performance with a guaranteed and consistent 100% continuous flux core
  • QUALITY SOLDER JOINTS - Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
  • LOW TOTAL COST OF OWNERSHIP - Up to 70% less reduced tip consumption and provide a low total cost of ownership by saving labour time & resources due a higher productivity
  • REDUCED SPLASH - Increase direct user safety as well as workplace cleanliness
  • FLOW + HEAT PERFORMANCE - Patented alloys guarantee optimal results
  • MAXIMUM FLEXIBILITY - Wide range of alloys and fluxes as well as various wire diameters
  • TIP WETTING - Fast and homogeneous wetting due to 100% continuous flux core

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Weller
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 70 x 65 x 65 MM
Customs number 8311.3000
UNSPSC (v5.03) 23171507
EAN 4003019430710