Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 100mW, 47Ohm, 1%, 0402ERJH2RF4702X

ERJH2RF4702X - SMD Resistor 100mW, 47Ohm, 1%, 0402, Panasonic

Distrelec Article Number: 302-38-817
Manufacturer Part Number: ERJH2RF4702X
SMD Resistor 100mW, 47Ohm, 1%, 0402

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Thick Film 
47 Ohm
1 %
-55 °C
175 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small size and lightweight
  • High reliability
  • Compatible with placement machines
  • Suitable for reflow / flow soldering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121609