Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Jumper 125mW, 0Ohm, 5%, 0603ERJH3G0R00V

ERJH3G0R00V - SMD Jumper 125mW, 0Ohm, 5%, 0603, Panasonic

Distrelec Article Number: 302-38-840
Manufacturer Part Number: ERJH3G0R00V
SMD Jumper 125mW, 0Ohm, 5%, 0603

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Thick Film 
0 Ohm
5 %
-55 °C
175 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small size and lightweight
  • High reliability
  • Compatible with placement machines
  • Suitable for reflow / flow soldering

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121609