Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety socket, White, Nickel-Plated, 1kV, 32ADI SEB 6445 NI / WS
DI SEB 6445 NI / WS - Safety socket, White, Nickel-Plated, 1kV, 32A, Schützinger
140-04-127
DI SEB 6445 NI / WS

Safety socket, White, Nickel-Plated, 1kV, 32A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
White 
1 kV
32 A
Series:SEB 6445 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Safety threaded socket 2 or 4 mm
  • For fixture in panels up to 9 mm thick

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 120 x 80 x 10 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402