Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety socket, Blue, Nickel-Plated, 1kV, 20A23.3110-23
23.3110-23 - Safety socket, Blue, Nickel-Plated, 1kV, 20A, Stäubli Electrical Connectors
140-21-775
23.3110-23
SAB4-F/A BLUE

Safety socket, Blue, Nickel-Plated, 1kV, 20A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 
Blue 
1 
20 
Series:SAB4 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Matches all 4 mm safety laboratory plugs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 3.95 Gram
Dimensions (incl. package) 30 x 15 x 15 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402