Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Plug Shrouded, Grey, Nickel-Plated, 1kV, 24ALAS S WS GRAU / GREY
LAS S WS GRAU / GREY - Safety Plug Shrouded, Grey, Nickel-Plated, 1kV, 24A, SKS Hirschmann Test & Measurement
110-44-754
LAS S WS GRAU / GREY
934 099-106

Safety Plug Shrouded, Grey, Nickel-Plated, 1kV, 24A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
Grey 
1 kV
24 A
Series:LAS S WS Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Straight safety connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm
  • 4 mm plug with caged spring and 4 mm socket for onward connection capability, 1000 V system, IEC 61010
  • Simple assembly by “Click-System”.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 110 x 105 x 10 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4250260220052