Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety plug, Black, Nickel-Plated, 600V, 10A22.3007-21
22.3007-21 - Safety plug, Black, Nickel-Plated, 600V, 10A, Stäubli Electrical Connectors
140-21-731
22.3007-21
SKLS4 BLACK

Safety plug, Black, Nickel-Plated, 600V, 10A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
Black 
600 V
10 A
Series:SKLS4 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Highly flexible cable suitable for laboratory plugs must be ordered separately

Family Information

  • Suitable for all 4 mm safety sockets
  • Direct connection of litz wires without tools

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 50 x 20 x 11 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402