Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rotating Beacon with Fresnel Lens AC / DC 24V 250mA LED Blue88453075

88453075 - Rotating Beacon with Fresnel Lens AC / DC 24V 250mA LED Blue, Werma

Distrelec Article Number: 302-38-376
Manufacturer Part Number: 88453075
Rotating Beacon with Fresnel Lens AC / DC 24V 250mA LED Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Rotating 
21 V
24 V
250 mA
AC 
DC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

884 series rotating beacons with Fresnel lens by WERMA offer high-intensity attention-grabbing lighting over long distances, 360 degrees. The special Fresnel lens ensures a long visibility range even in poor lighting environments. With low power consumption, easy and fast assembly, and guaranteed durability. 

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 761 Gram
Dimensions (incl. package) 142 x 142 x 230 MM
Customs number 8531.1000
UNSPSC (v5.03) 39101601
EAN 4049787048146