Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 600V 3A DO-201AD1N5406RLG

1N5406RLG - Rectifier Diode 600V 3A DO-201AD, onsemi

Distrelec Article Number: 302-40-195
Manufacturer Part Number: 1N5406RLG
Rectifier Diode 600V 3A DO-201AD

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
600 V
3 A
Single 
1 V
200 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for general purpose and power applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer onsemi
Gross weight (incl. package) 3.3 Gram
Dimensions (incl. package) 60 x 5 x 5 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111509