Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Programmable Logic Controller, LCD, 8DI 4DO 24V88974044

88974044 - Programmable Logic Controller, LCD, 8DI 4DO 24V, Crouzet

Distrelec Article Number: 302-42-115
Manufacturer Part Number: 88974044

No longer available. View product category

Programmable Logic Controller, LCD, 8DI 4DO 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 
0 ... 10 V 
0 ... 20 mA 
Pt100 
Relay 
4 
12 I/O Points 
Standards Met:CEUL ListedCSAGL

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Crouzet
Gross weight (incl. package) 241 Gram
Dimensions (incl. package) 95 x 100 x 70 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810