Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Programmable Logic Controller 6AI 7DI 5DO 3AO 24V4001000200

4001000200 - Programmable Logic Controller 6AI 7DI 5DO 3AO 24V, Industrial Shields

Distrelec Article Number: 302-94-351
Manufacturer Part Number: 4001000200
Offer
Programmable Logic Controller 6AI 7DI 5DO 3AO 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 
3 
7 
0 ... 10 V 
0 ... 10 V 
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Spain (ES)
Gross weight (incl. package) 460 Gram
Dimensions (incl. package) 130 x 150 x 70 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810