Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Programmable Logic Controller 16AI 16DI 18DO 9AO 24V 520 KB34001000800

34001000800 - Programmable Logic Controller 16AI 16DI 18DO 9AO 24V 520 KB, Industrial Shields

Distrelec Article Number: 302-94-348
Manufacturer Part Number: 34001000800
Offer
Programmable Logic Controller 16AI 16DI 18DO 9AO 24V 520 KB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 
9 
16 
0 ... 10 V 
0 ... 10 V 
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Spain (ES)
Gross weight (incl. package) 722 Gram
Dimensions (incl. package) 170 x 150 x 130 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810