Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Printer HL-L Laser 1200 dpi A4 / US Legal 200g/m²HLL5200DWC1

HLL5200DWC1 - Printer HL-L Laser 1200 dpi A4 / US Legal 200g/m², Brother

Distrelec Article Number: 302-40-617
Manufacturer Part Number: HLL5200DWC1
Printer HL-L Laser 1200 dpi A4 / US Legal 200g/m²

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Laser 
1200 dpi 
A4 
US Legal 
200 g/m²
No 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 10700 Gram
Dimensions (incl. package) 38 x 45 x 49 MM
Customs number 8443.3100
UNSPSC (v5.03) 43172510
EAN 4977766753340