Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 18AWG215346-2111

215346-2111 - Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 18AWG, Molex

Distrelec Article Number: 302-37-329
Manufacturer Part Number: 215346-2111
Offer
Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 18AWG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Molex 
Female 
2153462111 
Squba 3.6 
Bare Ends 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin India (IN)
Manufacturer Molex
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 110 x 1 x 1 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121524