Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 16AWG215346-1121

215346-1121 - Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 16AWG, Molex

Distrelec Article Number: 302-37-319
Manufacturer Part Number: 215346-1121
Offer
Pre-Crimped Lead, Squba 3.6 Female - Bare Ends, 75mm, 16AWG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Molex 
Female 
2153461121 
Squba 3.6 
Bare Ends 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Molex
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 100 x 3 x 100 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121524