Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Powerbank, Li-Po, 10Ah, USB A Socket, BlackSP10KMAPBKGP270K

SP10KMAPBKGP270K - Powerbank, Li-Po, 10Ah, USB A Socket, Black, Silicon Power

Distrelec Article Number: 302-39-512
Manufacturer Part Number: SP10KMAPBKGP270K
Powerbank, Li-Po, 10Ah, USB A Socket, Black

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
10 Ah
2 
USB A Socket 
2 A
Li-Po 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Silicon Power
Gross weight (incl. package) 270 Gram
Dimensions (incl. package) 172 x 88 x 20 MM
Customs number 8507.8000
UNSPSC (v5.03) 43171801
EAN 4713436132264