Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Transistor, NPN, 260V, TO-264MJL3281AG

MJL3281AG - Power Transistor, NPN, 260V, TO-264, onsemi

Distrelec Article Number: 302-40-351
Manufacturer Part Number: MJL3281AG
Power Transistor, NPN, 260V, TO-264

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
NPN 
Single 
15 A
260 V
150 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer onsemi
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 10 x 5 x 3 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111607