Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply, ITE and Medical AHM 264V 900mA 180W IEC 60320 C14 - DIN 4-PinAHM180PS12

AHM180PS12 - Power Supply, ITE and Medical AHM 264V 900mA 180W IEC 60320 C14 - DIN 4-Pin, XP Power

Distrelec Article Number: 302-41-377
Manufacturer Part Number: AHM180PS12
Offer
Power Supply, ITE and Medical AHM 264V 900mA 180W IEC 60320 C14 - DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
13.5 A
Fixed 
180 W
Series:AHM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • ITE and medical approvals
  • Energy efficiency level V
  • <0.5 W no load input power
  • Very high efficiency
  • Ingress protection: IP22
  • 3 year warranty

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 977 Gram
Dimensions (incl. package) 370 x 170 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004