Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply, ITE and Medical AHM 264V 400mA 85W IEC 60320 C8 - DIN 4-PinAHM85PS24C2-8

AHM85PS24C2-8 - Power Supply, ITE and Medical AHM 264V 400mA 85W IEC 60320 C8 - DIN 4-Pin, XP Power

Distrelec Article Number: 302-41-383
Manufacturer Part Number: AHM85PS24C2-8
Offer
Power Supply, ITE and Medical AHM 264V 400mA 85W IEC 60320 C8 - DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 
3.54 
Fixed 
Series:AHM

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • ITE and medical approvals
  • Energy efficiency level V
  • <0.5 W no load input power
  • Very high efficiency
  • Ingress protection: IP22
  • 3 year warranty

Legislation and compliance

REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer XP Power
Gross weight (incl. package) 700 Gram
Dimensions (incl. package) 223 x 88 x 88 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004