Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply, Industrial AEL 264V 1.1A 80W IEC 60320 C14 - 2.5 x 5.5 mm Barrel PlugAEL80US12

AEL80US12 - Power Supply, Industrial AEL 264V 1.1A 80W IEC 60320 C14 - 2.5 x 5.5 mm Barrel Plug, XP Power

Distrelec Article Number: 302-41-362
Manufacturer Part Number: AEL80US12
Offer
Power Supply, Industrial AEL 264V 1.1A 80W IEC 60320 C14 - 2.5 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
6.66 A
Fixed 
80 W
Series:AEL
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
Gross weight (incl. package) 633 Gram
Dimensions (incl. package) 175 x 75 x 80 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004