Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Meter, MODBUS, 415V, 9 AMETSEPM5330

METSEPM5330 - Power Meter, MODBUS, 415V, 9 A, Schneider Electric

Distrelec Article Number: 302-37-521
Manufacturer Part Number: METSEPM5330
Power Meter, MODBUS, 415V, 9 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 A 
35 ... 690 V 
45 Hz
65 Hz
100 V
Measuring Functions:Active PowerReactive PowerCurrentVoltageEnergyPower FactorFrequency

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin India (IN)
Gross weight (incl. package) 505 Gram
Dimensions (incl. package) 113 x 105 x 130 MM
Customs number 9030.8900
UNSPSC (v5.03) 41113630