Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PoE Switch, Managed, 370W, PoE Ports 24C9200-24P-E

C9200-24P-E - PoE Switch, Managed, 370W, PoE Ports 24, Cisco

Distrelec Article Number: 302-95-705
Manufacturer Part Number: C9200-24P-E
PoE Switch, Managed, 370W, PoE Ports 24

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Switch 
370 W
Managed 
24 
24 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 7740 Gram
Dimensions (incl. package) 530 x 480 x 230 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701
EAN 889728168243