PCB Transformer, 230 VAC, 9 VAC, 39mA, 350mVABV 201 0136
Distrelec Article Number: 302-94-568
Manufacturer Part Number: BV 201 0136
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Short-circuit-proof
- Vacuum-encapsulated, bobbin type with dual chamber windings
- Temperature class: ta 70 °C/F
- High electrical safety and long service-life
- Excellent temperature fluctuation resistance
- Self-extinguishing cast housing and sealing material
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
534393
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002