Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 2x 7.5 VAC, 300mA, 4.5VABV EI 382 1188

BV EI 382 1188 - PCB Transformer, 230 VAC, 2x 7.5 VAC, 300mA, 4.5VA, Hahn

Distrelec Article Number: 302-94-668
Manufacturer Part Number: BV EI 382 1188
PCB Transformer, 230 VAC, 2x 7.5 VAC, 300mA, 4.5VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 7.5 VAC 
4.5 VA
300 mA
50 Hz
Series:EI 38

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With 1 or 2 secondary windings which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 153 Gram
Dimensions (incl. package) 41 x 35 x 33 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002