PCB Transformer, 230 VAC, 2x 15 VAC, 200mA, 6VABV EI 422 1227
Distrelec Article Number: 302-94-683
Manufacturer Part Number: BV EI 422 1227
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- With 1 or 2 secondary windings which can be parallel or serial connected
- Vacuum cast, self-extinguishing material
- Manufacturing standard EN61558
- External overload protection, PTC resistor or fuse, required
- With or without fastener
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
534508
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 202 Gram
Dimensions (incl. package) 63 x 38 x 36 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002