Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 12 VAC, 42mA, 500mVABV 202 0159

BV 202 0159 - PCB Transformer, 230 VAC, 12 VAC, 42mA, 500mVA, Hahn

Distrelec Article Number: 302-94-581
Manufacturer Part Number: BV 202 0159
PCB Transformer, 230 VAC, 12 VAC, 42mA, 500mVA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
12 VAC 
500 mVA
42 mA
50 Hz
Series:BV 20

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short-circuit-proof
  • Vacuum-encapsulated, bobbin type with dual chamber windings
  • Temperature class: ta 70 °C/F
  • High electrical safety and long service-life
  • Excellent temperature fluctuation resistance
  • Self-extinguishing cast housing and sealing material

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 35.6 Gram
Dimensions (incl. package) 25 x 25 x 20 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002