Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Mount Converter, Industrial 110W 15V 7.33AASB110PS15

ASB110PS15 - PCB Mount Converter, Industrial 110W 15V 7.33A, XP Power

Distrelec Article Number: 302-41-387
Manufacturer Part Number: ASB110PS15
Offer
PCB Mount Converter, Industrial 110W 15V 7.33A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
15 V
7.33 A
Fixed 
110 W
Series:ASB
Standards Met:UL 60950-1EN 60950-1IEC 60950-1

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 700 Gram
Dimensions (incl. package) 116 x 61 x 61 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004