1 min order
Battery Charger, NiMH, 1.4V, 8A57675101441
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Supplied with 4x AA 2400 mAh Batteries, Ready To Use
Family Information
- LED backlit blue LCD display: charging level indication
- 4 different functions: charge, discharge, capacity test and refresh
- Single slot charging for up to 4 AA/AAA
- AC adapter
- 12V car adapter
- Comprehensive safety features: Minus Delta V cut-off, safety timer, short circuit protection, alkaline detection, temperature control, cooling fan
- Charging time: 15 minutes
Article Information
Previous Article Number
211478
Paper catalogue
2016/17 p. 1483
Additional information
Country of origin China (CN)
Manufacturer VARTA
Gross weight (incl. package) 590 Gram
Dimensions (incl. package) 240 x 180 x 110 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4008496773480