Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outdoor Omni-Directional Antenna, Sencity, 4G / 5G, IP66, 2.5 dBi, Female N, Screw1399.17.0253

1399.17.0253 - Outdoor Omni-Directional Antenna, Sencity, 4G / 5G, IP66, 2.5 dBi, Female N, Screw, Huber+Suhner

Distrelec Article Number: 302-38-633
Manufacturer Part Number: 1399.17.0253
Offer
Outdoor Omni-Directional Antenna, Sencity, 4G / 5G, IP66, 2.5 dBi, Female N, Screw

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4G 
5G 
2.5 dBi 
Screw 
2.5 ... 2.7 GHz 
3.3 ... 3.8 GHz 
3.8 ... 4.2 GHz 
4G LTE 
5G NR 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Huber+Suhner
Gross weight (incl. package) 654 Gram
Dimensions (incl. package) 220 x 170 x 170 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43221723