Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outdoor Camera, Barebone, Fixed, 1/2.8" CMOS, 1920 x 1080, White01533-031

01533-031 - Outdoor Camera, Barebone, Fixed, 1/2.8" CMOS, 1920 x 1080, White, Axis

Distrelec Article Number: 302-42-531
Manufacturer Part Number: 01533-031
Outdoor Camera, Barebone, Fixed, 1/2.8" CMOS, 1920 x 1080, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
Two-Way 
Fixed 
IK10 
IP 66 
IP 67 
Angle of view:With IK10 protection: Horizontal: 107° ... 42°; Vertical: 57° ... 24°
Colour:White
Weight:2.2 kg
Light sensitivity:0.05 lux
Luminous intensity:F1.2
Height:143 mm
Length:404 mm
Width:159 mm
Image chip:1/2.8" CMOS
Interface:3.5 mm Jack SocketRJ45RS485
Camera design:Box
Storage type:microSD
Dimensions L x W x H:404 x 159 x 143 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

No lens and no power supply

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Axis
Gross weight (incl. package) 3910 Gram
Dimensions (incl. package) 540 x 220 x 20 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 7331021064669