Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Network Video Recorder, 4-ChannelsENVR104
CHF 326.00 (exc. VAT)
CHF 351.10 (incl. VAT)

ENVR104 - Network Video Recorder, 4-Channels, Etiampro

Distrelec Article Number: 302-95-258
Manufacturer Part Number: ENVR104
Network Video Recorder, 4-Channels

Image is for illustrative purposes only. Please refer to product description.

Price per piece

CHF 351.10

(incl. VAT)

CHF 326.00

(exc. VAT)
1 +
CHF  326.00
1 min order
Product specifications
4 
Interfaces:AudioHDMIVGAUSB-ARJ45PoE
Width:315 mm
Height:48 mm
Depth:240 mm
Dimensions W x H x D:315 x 48 x 240 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Etiampro
Gross weight (incl. package) 1688 Gram
Dimensions (incl. package) 41 x 9 x 28 MM
Customs number 8521.9000
UNSPSC (v5.03) 45121504
EAN 5410329728731