Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MOSFET, N-Channel, 100V, 80A, TO-263FDB3632

FDB3632 - MOSFET, N-Channel, 100V, 80A, TO-263, onsemi

Distrelec Article Number: 302-40-258
Manufacturer Part Number: FDB3632
New to us
MOSFET, N-Channel, 100V, 80A, TO-263

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
N-Channel 
Single 
80 A
100 V
9 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer onsemi
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 10 x 5 x 3 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111603