Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MOSFET, N-Channel, 100V, 6.6A, SOT-223FDT86102LZ

FDT86102LZ - MOSFET, N-Channel, 100V, 6.6A, SOT-223, onsemi

Distrelec Article Number: 302-40-266
Manufacturer Part Number: FDT86102LZ
MOSFET, N-Channel, 100V, 6.6A, SOT-223

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
N-Channel 
Single 
6.6 A
100 V
28 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer onsemi
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 12 x 8 x 3 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111603